TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
109,783 In Stock | 1 : ¥5.09000 Cut Tape (CT) 10,000 : ¥1.68317 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V | - | 250V (Typ) | - | - | No | General Purpose | - | -65°C ~ 125°C (TJ) | - | - | Surface Mount | 0402 (1005 Metric) | 0402 | |||
38,901 In Stock | 1 : ¥5.25000 Cut Tape (CT) 5,000 : ¥1.88453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 24V | - | 150V (Typ) | - | - | No | General Purpose | - | -65°C ~ 125°C (TJ) | - | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | |||
85,080 In Stock | 1 : ¥1.64000 Cut Tape (CT) 10,000 : ¥0.21551 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.5V (Max) | 6.2V | 13V | 40A | 500W | No | HDMI, USB | 210pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
11,403 In Stock | 1 : ¥3.61000 Cut Tape (CT) 5,000 : ¥0.61844 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 6V | 4.6V (Typ) | 5.2A (8/20µs) | - | Yes | HDMI | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-XFDFN | DFN2510A-10 |