TVS Diodes

Results: 2
Manufacturer
Nexperia USA Inc.Vishay General Semiconductor - Diodes Division
Series
-TransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - Reverse Standoff (Typ)
3.3V15V (Max), 24V (Max)
Voltage - Breakdown (Min)
6.4V17.1V
Voltage - Clamping (Max) @ Ipp
8.9V44V, 70V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)42.95A
Power - Peak Pulse
160W400W
Applications
-General Purpose
Capacitance @ Frequency
13pF @ 1MHz2095pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)-55°C ~ 175°C (TJ)
Package / Case
DO-219ABSC-76, SOD-323
Supplier Device Package
DO-219AB (SMF)SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-90
PESD1LIN,115
TVS DIODE 15VWM 24VWM SOD323
Nexperia USA Inc.
240,810
In Stock
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥0.54900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
1
15V (Max), 24V (Max)
17.1V
44V, 70V
3A (8/20µs)
160W
No
-
13pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
18,333
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.85644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
6.4V
8.9V
42.95A
400W
No
General Purpose
2095pF @ 1MHz
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.