CD143A-SR2.8

DigiKey Part Number
CD143A-SR2.8TR-ND - Tape & Reel (TR)
CD143A-SR2.8CT-ND - Cut Tape (CT)
CD143A-SR2.8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD143A-SR2.8
Description
TVS DIODE 2.8VWM 5VC SOT143
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143
Datasheet
 Datasheet
EDA/CAD Models
CD143A-SR2.8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
2.8V
Voltage - Breakdown (Min)
4.5V
Voltage - Clamping (Max) @ Ipp
5V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
Yes
Applications
Ethernet
Capacitance @ Frequency
4.5pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.55000¥7.55
10¥6.15700¥61.57
100¥4.78880¥478.88
500¥4.05892¥2,029.46
1,000¥3.30642¥3,306.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.11258¥9,337.74
6,000¥2.96436¥17,786.16
9,000¥2.82754¥25,447.86
Manufacturers Standard Package