SM712-TP

DigiKey Part Number
SM712-TPMSTR-ND - Tape & Reel (TR)
SM712-TPMSCT-ND - Cut Tape (CT)
SM712-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM712-TP
Description
TVS DIODE 12VWM 21VC SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
21V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
21V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
45pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.27000¥4.27
10¥3.66200¥36.62
100¥2.54500¥254.50
500¥1.98710¥993.55
1,000¥1.61511¥1,615.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.44380¥4,331.40
6,000¥1.37041¥8,222.46
9,000¥1.27252¥11,452.68
30,000¥1.24315¥37,294.50
Manufacturers Standard Package