TVS Diodes

Results: 5
Manufacturer
Nexperia USA Inc.onsemiSemtech CorporationTexas Instruments
Series
-uClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
12
Bidirectional Channels
14
Voltage - Reverse Standoff (Typ)
2.5V (Max)3.3V (Max)3.6V (Max)5V (Max)15V (Max)
Voltage - Breakdown (Min)
2.7V3.5V5.5V11V16.7V
Voltage - Clamping (Max) @ Ipp
8V8.8V (Typ)18V24.4V-
Current - Peak Pulse (10/1000µs)
5A (8/20µs)12.3A-
Power - Peak Pulse
17W40W90W300W-
Applications
-General PurposeHDMI
Capacitance @ Frequency
0.27pF @ 1MHz6pF @ 1MHz6.2pF @ 1MHz12pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 85°C (TJ)
Package / Case
3-PowerUDFN10-UFDFN0402 (1006 Metric)SOT-723
Supplier Device Package
3-HUSON (2x2)10-USON (2.5x1)SLP1006P2SLP1006P2TSOT-723
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-723_631AA
ESD7C5.0DT5G
TVS DIODE 5VWM SOT723
onsemi
103,202
In Stock
136,000
Factory
1 : ¥3.53000
Cut Tape (CT)
8,000 : ¥0.75747
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5V (Max)
11V
-
-
-
No
General Purpose
6.2pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-723
SOT-723
TI DQA
TPD4E02B04DQAR
TVS DIODE 3.6VWM 8.8VC 10USON
Texas Instruments
24,454
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.60220
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3.6V (Max)
5.5V
8.8V (Typ)
5A (8/20µs)
17W
No
HDMI
0.27pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
10-UFDFN
10-USON (2.5x1)
2 DFN 0402 (1006 Metric)
UCLAMP3311P.TCT
TVS DIODE 3.3VWM 18VC SLP1006P2
Semtech Corporation
41,573
In Stock
1 : ¥5.91000
Cut Tape (CT)
3,000 : ¥2.24503
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
3.5V
18V
5A (8/20µs)
90W
No
General Purpose
12pF @ 1MHz
-40°C ~ 85°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
2 DFN 0402 (1006 Metric)
UCLAMP2511T.TCT
TVS DIODE 2.5VWM 8VC SLP1006P2T
Semtech Corporation
117,443
In Stock
1 : ¥6.24000
Cut Tape (CT)
3,000 : ¥2.36319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
2.5V (Max)
2.7V
8V
5A (8/20µs)
40W
No
General Purpose
6pF @ 1MHz
-40°C ~ 85°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2T
3-HUSON
PTVS15VU1UPAZ
TVS DIODE 15VWM 24.4VC 3HUSON
Nexperia USA Inc.
2,411
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.95316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15V (Max)
16.7V
24.4V
12.3A
300W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
3-PowerUDFN
3-HUSON (2x2)
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.