ESDL2012MX4T5G | |
---|---|
DigiKey Part Number | 488-ESDL2012MX4T5GTR-ND - Tape & Reel (TR) 488-ESDL2012MX4T5GCT-ND - Cut Tape (CT) 488-ESDL2012MX4T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDL2012MX4T5G |
Description | TVS DIODE 1VWM 5.2VC 2DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5.2V Clamp 8A Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3) |
Datasheet | Datasheet |
EDA/CAD Models | ESDL2012MX4T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 1V (Max) | |
Voltage - Breakdown (Min) | 1.4V | |
Voltage - Clamping (Max) @ Ipp | 5.2V | |
Current - Peak Pulse (10/1000µs) | 8A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.18pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.38900 | ¥23.89 |
100 | ¥1.20680 | ¥120.68 |
500 | ¥0.98448 | ¥492.24 |
1,000 | ¥0.73040 | ¥730.40 |
2,000 | ¥0.61448 | ¥1,228.96 |
5,000 | ¥0.58751 | ¥2,937.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.50811 | ¥5,081.10 |
30,000 | ¥0.49858 | ¥14,957.40 |
50,000 | ¥0.41284 | ¥20,642.00 |