DT2636-04S-7

DigiKey Part Number
DT2636-04S-7DITR-ND - Tape & Reel (TR)
DT2636-04S-7DICT-ND - Cut Tape (CT)
DT2636-04S-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DT2636-04S-7
Description
TVS DIODE 5.5VWM 9VC SOT363
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
DT2636-04S-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
7V
Voltage - Clamping (Max) @ Ipp
9V (Typ)
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
60W
Power Line Protection
No
Applications
HDMI
Capacitance @ Frequency
0.75pF @ 1MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.08500¥20.85
100¥1.05000¥105.00
500¥0.93050¥465.25
1,000¥0.72410¥724.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.64808¥1,944.24
6,000¥0.63359¥3,801.54
9,000¥0.56119¥5,050.71
30,000¥0.55394¥16,618.20
75,000¥0.47067¥35,300.25
150,000¥0.46180¥69,270.00
Manufacturers Standard Package