TVS Diodes

Results: 3
Manufacturer
Diodes IncorporatedLittelfuse Inc.Texas Instruments
Series
-PulseGuard® PGBSMBJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
13V (Max)16V24V
Voltage - Breakdown (Min)
14V17.8V-
Voltage - Clamping (Max) @ Ipp
26V150V (Typ)-
Current - Peak Pulse (10/1000µs)
23.1A-
Power - Peak Pulse
600W-
Operating Temperature
-65°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
0603 (1608 Metric)DO-214AA, SMBSC-70, SOT-323
Supplier Device Package
0603 (1608 Metric)SC-70-3SMB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0603 (1608 Metric)
PGB1010603MR
TVS DIODE 24VWM 150VC 0603
Littelfuse Inc.
678,748
In Stock
1 : ¥5.25000
Cut Tape (CT)
1,000 : ¥2.23348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V
-
150V (Typ)
-
-
No
General Purpose
-
-65°C ~ 125°C (TJ)
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
DCK-3-PDSO Pkg 4093553-2
TPD2E007DCKR
TVS DIODE 13VWM SC70-3
Texas Instruments
15,847
In Stock
1 : ¥5.99000
Cut Tape (CT)
3,000 : ¥2.29229
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
13V (Max)
14V
-
-
-
No
General Purpose
-
-40°C ~ 85°C (TA)
Surface Mount
SC-70, SOT-323
SC-70-3
DO-214AA
SMBJ16A-13-F
TVS DIODE 16VWM 26VC SMB
Diodes Incorporated
165,535
In Stock
63,000
Factory
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.54527
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
16V
17.8V
26V
23.1A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
SMB
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.