TVS Diodes

Results: 3
Manufacturer
Comchip TechnologyLittelfuse Inc.Semtech Corporation
Series
-SMBJuClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V12V (Max)
Voltage - Breakdown (Min)
5.1V6.4V13.3V
Voltage - Clamping (Max) @ Ipp
9.2V15V27V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)5A (8/20µs)65.3A
Power - Peak Pulse
75W600W-
Capacitance @ Frequency
3pF @ 1MHz15pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-
Package / Case
2-SMD, No Lead0402 (1006 Metric)DO-214AA, SMB
Supplier Device Package
0603/SOD-523FDO-214AA (SMBJ)SLP1006P2T
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
CPDU5V0U-HF
CPDU5V0
TVS DIODE 5VWM 15VC 0603/SOD523F
Comchip Technology
128,239
In Stock
8,000
Factory
1 : ¥3.04000
Cut Tape (CT)
4,000 : ¥0.82075
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
5.1V
15V
5A (8/20µs)
75W
No
General Purpose
15pF @ 1MHz
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
DO-214AA, SMB
SMBJ5.0A
TVS DIODE 5VWM 9.2VC DO214AA
Littelfuse Inc.
315,592
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.78691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
65.3A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
2 DFN 0402 (1006 Metric)
UCLAMP1211T.TCT
TVS DIODE 12VWM 27VC SLP1006P2T
Semtech Corporation
20,612
In Stock
1 : ¥5.58000
Cut Tape (CT)
3,000 : ¥2.12681
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V (Max)
13.3V
27V
1A (8/20µs)
-
No
General Purpose
3pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
0402 (1006 Metric)
SLP1006P2T
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.