ESD108B1CSP0201XTSA1

DigiKey Part Number
ESD108B1CSP0201XTSA1TR-ND - Tape & Reel (TR)
ESD108B1CSP0201XTSA1CT-ND - Cut Tape (CT)
ESD108B1CSP0201XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD108B1CSP0201XTSA1
Description
TVS DIODE 5.5VWM 41VC WLL-2-1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
41V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount WLL-2-1
Datasheet
 Datasheet
EDA/CAD Models
ESD108B1CSP0201XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
9.5V (Typ)
Voltage - Clamping (Max) @ Ipp
41V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
27.5W
Power Line Protection
No
Applications
HDMI
Capacitance @ Frequency
0.28pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.89000¥1.89
10¥1.28900¥12.89
100¥0.62720¥62.72
500¥0.52346¥261.73
1,000¥0.36369¥363.69
2,000¥0.31518¥630.36
5,000¥0.29237¥1,461.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.17651¥2,647.65
Manufacturers Standard Package