TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61,110 In Stock | 1 : ¥3.45000 Cut Tape (CT) 12,000 : ¥1.02696 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 5.8V | - | - | 150W | No | General Purpose | 26pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOD-882 | SOD-882 | |||
34,657 In Stock 64,000 Factory | 1 : ¥8.29000 Cut Tape (CT) 8,000 : ¥3.27481 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V (Max) | 5.4V | 10.4V | 1A (8/20µs) | - | No | USB | 0.5pF @ 1MHz, 0.25pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOT-723 | SOT-723 | ||
73,855 In Stock | 1 : ¥2.46000 Cut Tape (CT) 10,000 : ¥0.42278 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 20V | 2.5A (8/20µs) | 50W | No | General Purpose | 0.3pF @ 1MHz | - | Surface Mount | SOD-882 | CST2 |