749053010

DigiKey Part Number
732-10199-2-ND - Tape & Reel (TR)
732-10199-1-ND - Cut Tape (CT)
732-10199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
749053010
Description
WE-LAN 10G BASE-T SMD TRANSFORME
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120µH LAN 10G Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
749053010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10G Base-T
Inductance
120µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.550" L x 0.532" W (13.97mm x 13.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Operating Temperature
0°C ~ 70°C
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥103.06000¥103.06
10¥85.86900¥858.69
50¥74.40580¥3,720.29
100¥67.36650¥6,736.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
450¥57.91802¥26,063.11
Manufacturers Standard Package