ICI70CGI-222

DigiKey Part Number
495-ICI70CGI-222TR-ND - Tape & Reel (TR)
495-ICI70CGI-222CT-ND - Cut Tape (CT)
495-ICI70CGI-222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICI70CGI-222
Description
ISOLATION INDUCTORS 2.2 MH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2mH Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ICI70CGI-222 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
-
Inductance
2.2mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.280" L x 0.236" W (7.10mm x 6.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥8.09487¥12,142.31
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.62000¥19.62
10¥16.68200¥166.82
25¥15.37200¥384.30
50¥13.73500¥686.75
100¥11.44610¥1,144.61
250¥11.11904¥2,779.76
500¥10.46504¥5,232.52
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.88000¥18.88
10¥14.63800¥146.38
25¥13.23080¥330.77
50¥12.25720¥612.86
100¥11.35170¥1,135.17
250¥10.25308¥2,563.27
500¥9.48988¥4,744.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.