760895631 | |
---|---|
DigiKey Part Number | 732-5065-ND |
Manufacturer | |
Manufacturer Product Number | 760895631 |
Description | XFMR RES CONV AC/DC 500UH TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Resonant Converters For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 70 ~ 120kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 760895631 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Resonant Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 360 ~ 400V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4000Vrms | |
Inductance @ Frequency | 500µH @ 100kHz | |
Frequency | 70 ~ 120kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.692" L x 1.732" W (43.00mm x 44.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Footprint | 1.692" L x 1.732" W (43.00mm x 44.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.54000 | ¥161.54 |
10 | ¥154.82200 | ¥1,548.22 |
50 | ¥145.14180 | ¥7,257.09 |
100 | ¥130.62590 | ¥13,062.59 |
500 | ¥116.11022 | ¥58,055.11 |