NTMFS6D1N08HT1G | |
---|---|
DigiKey Part Number | NTMFS6D1N08HT1GOSTR-ND - Tape & Reel (TR) NTMFS6D1N08HT1GOSCT-ND - Cut Tape (CT) NTMFS6D1N08HT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS6D1N08HT1G |
Description | MOSFET N-CH 80V 17A/89A 5DFN |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 17A (Ta), 89A (Tc) 3.8W (Ta), 104W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 5.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 120µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2085 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 104W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥10.28700 | ¥102.87 |
100 | ¥8.00290 | ¥800.29 |
500 | ¥6.78344 | ¥3,391.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.52591 | ¥8,288.86 |
3,000 | ¥5.20195 | ¥15,605.85 |
7,500 | ¥4.95425 | ¥37,156.88 |
10,500 | ¥4.72559 | ¥49,618.70 |