HM1188NLT | |
---|---|
DigiKey Part Number | 553-HM1188NLTTR-ND - Tape & Reel (TR) 553-HM1188NLTCT-ND - Cut Tape (CT) 553-HM1188NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HM1188NLT |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HM1188NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.235" (5.97mm) | |
Operating Temperature | -40°C ~ 105°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.50000 | ¥59.50 |
10 | ¥45.22800 | ¥452.28 |
25 | ¥44.03640 | ¥1,100.91 |
50 | ¥40.46620 | ¥2,023.31 |
100 | ¥38.08520 | ¥3,808.52 |
250 | ¥36.89492 | ¥9,223.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥35.70485 | ¥21,422.91 |
1,200 | ¥34.51470 | ¥41,417.64 |