750311797 | |
---|---|
DigiKey Part Number | 732-2658-2-ND - Tape & Reel (TR) 732-2658-1-ND - Cut Tape (CT) 732-2658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311797 |
Description | XFMR FLYBACK DC/DC CONV 14UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 4000Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311797 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 18 ~ 100V | |
Voltage - Auxiliary | 12V | |
Voltage - Isolation | 4000Vrms | |
Inductance @ Frequency | 14µH @ 150kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.455" (11.56mm) | |
Footprint | 0.910" L x 1.150" W (23.11mm x 29.08mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.08000 | ¥80.08 |
10 | ¥63.95400 | ¥639.54 |
25 | ¥59.65480 | ¥1,491.37 |
50 | ¥56.97820 | ¥2,848.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
125 | ¥51.12544 | ¥6,390.68 |
250 | ¥50.58736 | ¥12,646.84 |
625 | ¥49.86981 | ¥31,168.63 |
1,250 | ¥49.33170 | ¥61,664.62 |