LTA1VS16C-351-R

DigiKey Part Number
283-LTA1VS16C-351-RTR-ND - Tape & Reel (TR)
283-LTA1VS16C-351-RCT-ND - Cut Tape (CT)
283-LTA1VS16C-351-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTA1VS16C-351-R
Description
TRANSF ETHERNET LAN 350UH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100 Base-TX
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.504" L x 0.272" W (12.80mm x 6.90mm)
Height - Seated (Max)
0.207" (5.25mm)
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Weight
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.64000¥31.64
10¥25.62800¥256.28
25¥20.72200¥518.05
50¥19.41340¥970.67
100¥18.54060¥1,854.06
250¥17.99524¥4,498.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥17.44995¥10,469.97
1,200¥16.90463¥20,285.56
Manufacturers Standard Package