LTA1VS16A-351-R | |
---|---|
DigiKey Part Number | 283-LTA1VS16A-351-RTR-ND - Tape & Reel (TR) 283-LTA1VS16A-351-RCT-ND - Cut Tape (CT) 283-LTA1VS16A-351-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTA1VS16A-351-R |
Description | TRANSF ETHERNET LAN 350UH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-TX | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.10mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.64000 | ¥31.64 |
10 | ¥25.62800 | ¥256.28 |
25 | ¥20.72200 | ¥518.05 |
50 | ¥19.41340 | ¥970.67 |
100 | ¥18.54060 | ¥1,854.06 |
250 | ¥17.99524 | ¥4,498.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥17.44995 | ¥10,469.97 |
1,200 | ¥16.90463 | ¥20,285.56 |