ALT3232M-151-T001

DigiKey Part Number
445-174375-2-ND - Tape & Reel (TR)
445-174375-1-ND - Cut Tape (CT)
445-174375-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ALT3232M-151-T001
Description
PULSE XFMR 1CT:1CT 150UH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ALT3232M-151-T001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100/1000 Base-T
Inductance
150µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.126" W (3.20mm x 3.20mm)
Height - Seated (Max)
0.114" (2.90mm)
Operating Temperature
-40°C ~ 85°C
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.06000¥14.06
10¥11.90100¥119.01
25¥10.81720¥270.43
50¥10.16880¥508.44
100¥8.43860¥843.86
250¥7.78936¥1,947.34
500¥7.35656¥3,678.28
1,000¥6.70732¥6,707.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥6.70737¥13,414.74
4,000¥6.49100¥25,964.00
6,000¥6.27463¥37,647.78
10,000¥6.05827¥60,582.70
Manufacturers Standard Package