Pulse Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transformer Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Mounting Type | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,298 In Stock | 1 : ¥64.82000 Cut Tape (CT) 2,000 : ¥37.29815 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation and Data Interface (Encapsulated) | - | - | 1:1 | Surface Mount | 0.500" L x 0.347" W (12.70mm x 8.81mm) | 0.082" (2.08mm) | -40°C ~ 85°C | ||
69 In Stock | 1 : ¥161.28000 Tray | Tray | Active | Data/Voice Coupling | 35mH | - | 3:1:1 | Through Hole | 1.004" L x 1.004" W (25.50mm x 25.50mm) | 0.992" (25.20mm) | -25°C ~ 70°C |