HX2019NL | |
---|---|
DigiKey Part Number | 553-1616-5-ND |
Manufacturer | |
Manufacturer Product Number | HX2019NL |
Description | MODULE MAGNETICS POE SINGLE VOIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX2019NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 Transmitter, 1:1 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.04 oz (1.14 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.27000 | ¥57.27 |
10 | ¥43.52200 | ¥435.22 |
40 | ¥38.93700 | ¥1,557.48 |
80 | ¥36.64663 | ¥2,931.73 |
280 | ¥35.50186 | ¥9,940.52 |
520 | ¥34.35646 | ¥17,865.36 |
1,000 | ¥33.21132 | ¥33,211.32 |