750313734

DigiKey Part Number
1297-1106-2-ND - Tape & Reel (TR)
1297-1106-1-ND - Cut Tape (CT)
1297-1106-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750313734
Description
XFMR FWD P-P DC/DC CONV 340UH SM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 5000Vrms Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750313734 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Forward, Push-Pull Converters
Intended Chipset
SN6501
Chipset Manufacturer
Texas Instruments
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
5000Vrms
Inductance @ Frequency
340µH @ 100kHz
Frequency
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.360" L x 0.315" W (9.14mm x 8.00mm)
Height - Seated (Max)
0.305" (7.75mm)
Footprint
0.360" L x 0.500" W (9.14mm x 12.70mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.73000¥46.73
10¥37.87200¥378.72
25¥30.61960¥765.49
50¥28.68720¥1,434.36
100¥27.39670¥2,739.67
250¥26.59128¥6,647.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥25.78548¥12,892.74
1,000¥24.97969¥24,979.69
Manufacturers Standard Package