SM13117EL | |
---|---|
DigiKey Part Number | 118-SM13117ELTR-ND - Tape & Reel (TR) 118-SM13117ELCT-ND - Cut Tape (CT) 118-SM13117ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM13117EL |
Description | XFMR POE DC/DC CONV 127UH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 36 ~ 72V | |
Voltage - Auxiliary | 12V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 127µH | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Footprint | - | |
Style | Laminated Core |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.95000 | ¥18.95 |
10 | ¥15.14200 | ¥151.42 |
25 | ¥12.30200 | ¥307.55 |
50 | ¥11.98820 | ¥599.41 |
100 | ¥11.67270 | ¥1,167.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥11.67275 | ¥2,334.55 |
400 | ¥11.35723 | ¥4,542.89 |
600 | ¥11.26247 | ¥6,757.48 |
1,000 | ¥9.96907 | ¥9,969.07 |
5,000 | ¥9.14882 | ¥45,744.10 |