HX5004NL | |
---|---|
DigiKey Part Number | 553-1343-ND |
Manufacturer | |
Manufacturer Product Number | HX5004NL |
Description | MODULE SINGLE GIGABIT LAN 24SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX5004NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.690" L x 0.480" W (17.53mm x 12.20mm) | |
Height - Seated (Max) | 0.227" (5.76mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.06 oz (1.71 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.17000 | ¥104.17 |
10 | ¥76.97800 | ¥769.78 |
25 | ¥71.05520 | ¥1,776.38 |
50 | ¥68.68680 | ¥3,434.34 |
100 | ¥66.79200 | ¥6,679.20 |
250 | ¥65.84440 | ¥16,461.10 |
500 | ¥65.13378 | ¥32,566.89 |
1,000 | ¥63.94953 | ¥63,949.53 |