SP-52 | |
---|---|
DigiKey Part Number | 237-1150-ND |
Manufacturer | |
Manufacturer Product Number | SP-52 |
Description | AUDIO XFMR 1.5KCT / 600 TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5kCT Impedance Primary Ohms 600 Impedance Secondary Ohms 1.58:1 Audio Transformer 300Hz ~ 100kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SP-52 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1.58:1 | |
Impedance - Primary (Ohms) | 1.5kCT | |
Impedance - Secondary (Ohms) | 600 | |
DC Resistance (DCR) - Primary | 168Ohm | |
DC Resistance (DCR) - Secondary | 92Ohm | |
Transformer Type | Audio Coupling | |
Frequency Range | 300Hz ~ 100kHz | |
Frequency Response | ±2dB | |
Voltage - Isolation | 1000VRMS @ 1 Second | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 50mW | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.410" L x 0.310" W (10.41mm x 7.87mm) | |
Height - Seated (Max) | 0.465" (11.80mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.15000 | ¥115.15 |
10 | ¥96.56100 | ¥965.61 |