S558-5500-68 | |
---|---|
DigiKey Part Number | 507-1956-2-ND - Tape & Reel (TR) 507-1956-1-ND - Cut Tape (CT) 507-1956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S558-5500-68 |
Description | XFRMR MODULE LAN 10/100BT SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S558-5500-68 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 Transmitter, 1:1 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.690" L x 0.480" W (17.53mm x 12.20mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.21000 | ¥40.21 |
10 | ¥32.56400 | ¥325.64 |
25 | ¥26.32600 | ¥658.15 |
50 | ¥24.66240 | ¥1,233.12 |
100 | ¥23.55470 | ¥2,355.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
380 | ¥22.86184 | ¥8,687.50 |
760 | ¥22.16916 | ¥16,848.56 |
1,140 | ¥21.47632 | ¥24,483.00 |