7508116312

DigiKey Part Number
1297-1102-2-ND - Tape & Reel (TR)
1297-1102-1-ND - Cut Tape (CT)
1297-1102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7508116312
Description
XFMR LED DR AC/DC CONV 800UH SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4500Vrms Isolation 68 ~ 120kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For AC/DC Converters
Applications
LED Drivers, AC/DC SMPS
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
120 ~ 375V
Voltage - Auxiliary
20V
Voltage - Isolation
4500Vrms
Inductance @ Frequency
800µH @ 10kHz
Frequency
68 ~ 120kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.477" (12.12mm)
Footprint
0.846" L x 1.331" W (21.50mm x 33.80mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.96000¥63.96
10¥49.72700¥497.27
25¥48.38280¥1,209.57
50¥41.66280¥2,083.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
120¥39.78042¥4,773.65
240¥38.97408¥9,353.78
600¥38.30228¥22,981.37
1,200¥37.63032¥45,156.38
Manufacturers Standard Package