HX6062NL | |
---|---|
DigiKey Part Number | 553-3250-5-ND |
Manufacturer | |
Manufacturer Product Number | HX6062NL |
Description | PULSE XFMR 1CT:1CT TX/RX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 325µH, 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX6062NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 325µH, 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.689" L x 0.480" W (17.50mm x 12.20mm) | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.14000 | ¥76.14 |
10 | ¥60.56700 | ¥605.67 |
25 | ¥56.41400 | ¥1,410.35 |
50 | ¥53.82620 | ¥2,691.31 |
100 | ¥51.63900 | ¥5,163.90 |
250 | ¥49.25664 | ¥12,314.16 |
500 | ¥47.77472 | ¥23,887.36 |
1,000 | ¥46.52187 | ¥46,521.87 |