Pulse Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transformer Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Mounting Type | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
664 In Stock | 1 : ¥197.29000 Tube | - | Tube | Active | LAN 10/100 Base-T | 350µH | - | 1:1 | Surface Mount | 0.583" L x 0.470" W (14.81mm x 11.94mm) | 0.198" (5.03mm) | -55°C ~ 125°C | ||
366 In Stock | 1 : ¥22.64000 Tray | Tray | Active | Isolation and Data Interface (Encapsulated) | 1.02mH | 22VµS | 1:1CT | Surface Mount | 0.319" L x 0.280" W (8.10mm x 7.10mm) | 0.200" (5.08mm) | -40°C ~ 125°C |