T60403D4097X055 | |
---|---|
DigiKey Part Number | 2258-T60403D4097X055-ND |
Manufacturer | |
Manufacturer Product Number | T60403D4097X055 |
Description | GATE DRIVE TRANSFORMER PTH 1:1:1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.5mH Pulse Transformer 1:1:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 6.5mH | |
ET (Volt-Time) | 200VµS | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.654" L x 0.583" W (16.60mm x 14.80mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.56000 | ¥43.56 |
10 | ¥33.07000 | ¥330.70 |
25 | ¥32.20080 | ¥805.02 |
50 | ¥29.59080 | ¥1,479.54 |
100 | ¥27.85030 | ¥2,785.03 |
300 | ¥26.97973 | ¥8,093.92 |
500 | ¥26.10942 | ¥13,054.71 |
1,000 | ¥25.23897 | ¥25,238.97 |