Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
225 In Stock | 1 : ¥189.57000 Tray | Tray | Active | Toroidal | 115V, 230V | Parallel 12V, Series 24V | Parallel 1.25A, Series 625mA | Dual | Dual | No | 15VA | Through Hole | PC Pin | 60.00mm L x 60.00mm W | 26.30mm | 4000Vrms | 0.671 lb (304.36 g) | |||
107 In Stock | 1 : ¥127.24000 Box | Box | Active | Toroidal | 115V, 230V | Parallel 24V, Series 48V | Parallel 1.04A, Series 520mA | Dual | Dual | No | 25VA | Chassis Mount | Wire Leads | 71.00mm Dia x 32.00mm W | 34.0mm | 4000Vrms | 0.882 lb (400.07 g) | |||
122 In Stock | 1 : ¥176.37000 Tray | Tray | Active | Toroidal | 115V, 230V | Parallel 15V, Series 30V | Parallel 666mA, Series 333mA | Dual | Dual | No | 10VA | Through Hole | PC Pin | 55.00mm L x 55.00mm W | 26.00mm | 4000Vrms | 0.477 lb (216.36 g) | |||
351 In Stock | 1 : ¥189.32000 Tray | Tray | Active | Toroidal | 115V, 230V | Parallel 15V, Series 30V | Parallel 466mA, Series 233mA | Dual | Dual | No | 7VA | Through Hole | PC Pin | 49.70mm L x 49.70mm W | 23.10mm | 4000Vrms | 0.32 lb (145.15 g) | |||
102 In Stock | 1 : ¥190.34000 Tray | Tray | Active | Toroidal | 115V, 230V | Parallel 9V, Series 18V | Parallel 1.666A, Series 833mA | Dual | Dual | No | 15VA | Through Hole | PC Pin | 60.00mm L x 60.00mm W | 26.30mm | 4000Vrms | 0.578 lb (262.18 g) | |||
398 In Stock | 1 : ¥191.03000 Tray | Tray | Active | Toroidal | 115V, 230V | Parallel 15V, Series 30V | Parallel 1A, Series 500mA | Dual | Dual | No | 15VA | Through Hole | PC Pin | 60.00mm L x 60.00mm W | 26.30mm | 4000Vrms | 0.578 lb (262.18 g) | |||
433 In Stock | 1 : ¥218.72000 Tray | Tray | Active | Toroidal | 115V, 230V | Parallel 12V, Series 24V | Parallel 2.082A, Series 1.041A | Dual | Dual | No | 25VA | Through Hole | PC Pin | 60.00mm L x 60.00mm W | 37.50mm | 4000Vrms | 0.959 lb (435 g) | |||
325 In Stock | 1 : ¥132.38000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 14V, Series 28V | Parallel 840mA, Series 420mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 47.80mm L x 39.60mm W | 36.90mm | 2500Vrms | 0.7 lb (317.51 g) | |||
107 In Stock | 1 : ¥189.57000 Tray | Tray | Active | Toroidal | 115V, 230V | Parallel 18V, Series 36V | Parallel 834mA, Series 417mA | Dual | Dual | No | 15VA | Through Hole | PC Pin | 60.00mm L x 60.00mm W | 26.30mm | 4000Vrms | 0.671 lb (304.36 g) | |||
38 In Stock | 1 : ¥211.27000 Tray | Tray | Active | Toroidal | 115V, 230V | Parallel 15V, Series 30V | Parallel 1.664A, Series 832mA | Dual | Dual | No | 25VA | Through Hole | PC Pin | 60.00mm L x 60.00mm W | 37.50mm | 4000Vrms | 0.856 lb (388.28 g) | |||
71 In Stock | 1 : ¥218.72000 Tray | Tray | Active | Toroidal | 115V, 230V | Parallel 22V, Series 44V | Parallel 1.136A, Series 568mA | Dual | Dual | No | 25VA | Through Hole | PC Pin | 60.00mm L x 60.00mm W | 37.50mm | 4000Vrms | 0.959 lb (435 g) | |||
6 In Stock | 1 : ¥218.72000 Tray | Tray | Active | Toroidal | 115V, 230V | Parallel 15V, Series 30V | Parallel 1.664A, Series 832mA | Dual | Dual | No | 25VA | Through Hole | PC Pin | 60.00mm L x 60.00mm W | 37.50mm | 4000Vrms | 0.959 lb (435 g) | |||
33 In Stock | 1 : ¥241.79000 Tray | Tray | Active | Toroidal | 115V, 230V | Parallel 15V, Series 30V | Parallel 1A, Series 500mA | Dual | Dual | No | 15VA | Chassis Mount | Wire Leads | - | 24.00mm | 4000Vrms | 0.578 lb (262.18 g) |