PLN071-ER20A12S | |
---|---|
DigiKey Part Number | 118-PLN071-ER20A12STR-ND - Tape & Reel (TR) 118-PLN071-ER20A12SCT-ND - Cut Tape (CT) 118-PLN071-ER20A12SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLN071-ER20A12S |
Description | TRANSF PLANAR 71W 12V OUT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 36 ~ 72V | |
Voltage - Auxiliary | 12V @ 30mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 18µH @ 100kHz | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.886" L x 0.827" W (22.50mm x 21.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Footprint | - | |
Style | Planar |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.72000 | ¥82.72 |
10 | ¥63.36800 | ¥633.68 |
25 | ¥53.68680 | ¥1,342.17 |
50 | ¥52.80620 | ¥2,640.31 |
100 | ¥50.16480 | ¥5,016.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥50.16485 | ¥10,032.97 |
400 | ¥49.63690 | ¥19,854.76 |
600 | ¥48.93287 | ¥29,359.72 |
1,000 | ¥48.40491 | ¥48,404.91 |