PE-67100NL | |
---|---|
DigiKey Part Number | 553-1900-ND |
Manufacturer | |
Manufacturer Product Number | PE-67100NL |
Description | CURR SENSE XFMR 37A T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 A 1:100 Current Sense Transformer 10kHz ~ 200kHz 56Ohm Primary, 1.4Ohm Secondary 20 mH Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 10kHz ~ 200kHz | |
Type | Invasive | |
Current Rating (Amps) | 37 A | |
Inductance | 20 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:100 | |
Current Ratio | 100:1 | |
DC Resistance (DCR) | 56Ohm Primary, 1.4Ohm Secondary | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.565" L x 0.750" W (14.35mm x 19.05mm) | |
Height - Seated (Max) | 0.750" (19.05mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.30000 | ¥52.30 |
10 | ¥39.73200 | ¥397.32 |
25 | ¥38.68960 | ¥967.24 |
40 | ¥35.55250 | ¥1,422.10 |
80 | ¥33.46138 | ¥2,676.91 |
240 | ¥32.41571 | ¥7,779.77 |
480 | ¥31.37021 | ¥15,057.70 |
960 | ¥30.32452 | ¥29,111.54 |