229A34 | |
---|---|
DigiKey Part Number | HM4848-ND |
Manufacturer | |
Manufacturer Product Number | 229A34 |
Description | PWR XFMR SEMI-TORO 6VA TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 17V, Series 34V | |
Current - Output (Max) | Parallel 340mA, Series 170mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 39.62mm L x 47.75mm W | |
Height - Seated (Max) | 21.59mm | |
Voltage - Isolation | 1750Vrms | |
Weight | 0.35 lb (158.76 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.13000 | ¥153.13 |
10 | ¥116.66200 | ¥1,166.62 |
25 | ¥107.54480 | ¥2,688.62 |
50 | ¥103.89920 | ¥5,194.96 |
100 | ¥102.07720 | ¥10,207.72 |
250 | ¥98.43152 | ¥24,607.88 |
500 | ¥94.78582 | ¥47,392.91 |