Pulse Transformers

Results: 2
Manufacturer
EPCOS - TDK ElectronicsPulse Electronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transformer Type
LAN 10/100/1000 Base-TT1/E1 (Dual)
Inductance
350µH1.2mH, 1.2mH
Turns Ratio - Primary:Secondary
1CT:1CT1CT:1CT, 1CT:2CT
Size / Dimension
0.505" L x 0.280" W (12.83mm x 7.11mm)0.693" L x 0.476" W (17.60mm x 12.10mm)
Height - Seated (Max)
0.230" (5.85mm)0.245" (6.22mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transformer Type
Inductance
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Mounting Type
Size / Dimension
Height - Seated (Max)
Operating Temperature
722
In Stock
1 : ¥40.90000
Cut Tape (CT)
350 : ¥20.73651
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100/1000 Base-T
350µH
-
1CT:1CT
Surface Mount
0.693" L x 0.476" W (17.60mm x 12.10mm)
0.230" (5.85mm)
-40°C ~ 85°C
T1-12-SERIES
T1094NLT
XFRMR 1CT:1CT/1CT:2CT 1.2/1.2MH
Pulse Electronics
1,410
In Stock
1 : ¥47.33000
Cut Tape (CT)
600 : ¥28.37855
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
T1/E1 (Dual)
1.2mH, 1.2mH
-
1CT:1CT, 1CT:2CT
Surface Mount
0.505" L x 0.280" W (12.83mm x 7.11mm)
0.245" (6.22mm)
-40°C ~ 85°C
Showing
of 2

Pulse Transformers


Pulse Transformers are designed to transfer pulses (signals/voltage with a rapid rise time, a duration of constant signal/voltage, and then a rapid fall time) from one side of a circuit to another. The transformer types are ADSL, data/voice coupling, economical open type, gate drive, general purpose, HDBase-T, HDSL, interface, isolation and data interface, LAN, MIL-STD-1553, PoE, SCR and Triac Trigger, SHDSL, T1/E1, T3/E3, and VDSL.