Pulse Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transformer Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Mounting Type | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,528 In Stock | 1 : ¥48.96000 Tube | - | Tube | Active | Isolation and Data Interface (Encapsulated) | - | - | 1:1 Transmitter, 1:1 Receiver | Surface Mount | 0.500" L x 0.358" W (12.70mm x 9.09mm) | 0.241" (6.12mm) | -40°C ~ 85°C | ||
977 In Stock | 1 : ¥49.22000 Bulk | - | Bulk | Active | LAN 10/100 Base-T | 350µH | - | 1CT:1CT Transmitter, 1CT:1CT Receiver | Surface Mount | 0.500" L x 0.358" W (12.70mm x 9.09mm) | 0.236" (5.99mm) | -40°C ~ 85°C |