CST-1005

DigiKey Part Number
237-1623-ND
Manufacturer
Manufacturer Product Number
CST-1005
Description
CURR SENSE XFMR 5A T/H
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 A Current Sense Transformer 50/60Hz 40Ohm Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CST-1005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Frequency Range
50/60Hz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
5 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
1000:1
DC Resistance (DCR)
40Ohm
Ratings
-
Mounting Type
Through Hole
Size / Dimension
0.925" L x 0.472" W (23.50mm x 12.00mm)
Height - Seated (Max)
0.976" (24.80mm)
Termination Style
PC Pin
Weight
0.044 lb (19.96 g)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.73000¥55.73
10¥42.33900¥423.39
25¥41.22080¥1,030.52
50¥37.88020¥1,894.01
100¥35.65180¥3,565.18
250¥34.53772¥8,634.43
500¥33.42344¥16,711.72
1,000¥32.30932¥32,309.32
Manufacturers Standard Package