PH9494.200NLT | |
---|---|
DigiKey Part Number | 553-PH9494.200NLTTR-ND - Tape & Reel (TR) 553-PH9494.200NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PH9494.200NLT |
Description | CURR SENSE XFMR 200:1 30A SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 A 200:1 Current Sense Transformer 20kHz 0.35mOhm Primary, 10Ohm Secondary 10 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PH9494.200NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Frequency Range | 20kHz | |
Type | Invasive | |
Current Rating (Amps) | 30 A | |
Inductance | 10 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 200:1 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.35mOhm Primary, 10Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.504" L x 0.382" W (12.80mm x 9.70mm) | |
Height - Seated (Max) | 0.283" (7.20mm) | |
Termination Style | Gull Wing | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.55000 | ¥22.55 |
10 | ¥18.01400 | ¥180.14 |
25 | ¥14.63440 | ¥365.86 |
50 | ¥14.26040 | ¥713.02 |
100 | ¥13.88480 | ¥1,388.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥13.39727 | ¥6,028.77 |
1,350 | ¥11.85864 | ¥16,009.16 |