PH9494.200NLT

DigiKey Part Number
553-PH9494.200NLTTR-ND - Tape & Reel (TR)
553-PH9494.200NLTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PH9494.200NLT
Description
CURR SENSE XFMR 200:1 30A SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 A 200:1 Current Sense Transformer 20kHz 0.35mOhm Primary, 10Ohm Secondary 10 mH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PH9494.200NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Frequency Range
20kHz
Type
Invasive
Current Rating (Amps)
30 A
Inductance
10 mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
200:1
Current Ratio
-
DC Resistance (DCR)
0.35mOhm Primary, 10Ohm Secondary
Ratings
-
Mounting Type
Surface Mount
Size / Dimension
0.504" L x 0.382" W (12.80mm x 9.70mm)
Height - Seated (Max)
0.283" (7.20mm)
Termination Style
Gull Wing
Weight
-
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.55000¥22.55
10¥18.01400¥180.14
25¥14.63440¥365.86
50¥14.26040¥713.02
100¥13.88480¥1,388.48
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
450¥13.39727¥6,028.77
1,350¥11.85864¥16,009.16
Manufacturers Standard Package