HX5610NL | |
---|---|
DigiKey Part Number | 553-3206-5-ND |
Manufacturer | |
Manufacturer Product Number | HX5610NL |
Description | PULSE XFMR 1 CT:1CT TX/RX 350UH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.680" L x 0.310" W (17.27mm x 7.87mm) | |
Height - Seated (Max) | 0.440" (11.18mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.02000 | ¥75.02 |
10 | ¥58.31200 | ¥583.12 |
25 | ¥56.73960 | ¥1,418.49 |
60 | ¥48.85933 | ¥2,931.56 |
120 | ¥46.65225 | ¥5,598.27 |
300 | ¥45.70637 | ¥13,711.91 |
540 | ¥44.91844 | ¥24,255.96 |
1,020 | ¥44.13040 | ¥45,013.01 |