Pulse Transformers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Transformer Type
LAN 10/100 Base-TLAN 10/100/1000 Base-T
Turns Ratio - Primary:Secondary
1:11:1 Transmitter, 1:1 Receiver
Height - Seated (Max)
0.114" (2.90mm)0.232" (5.90mm)
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transformer Type
Inductance
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Mounting Type
Size / Dimension
Height - Seated (Max)
Operating Temperature
Grade
Qualification
SM453229
SM453229-381N7Y
XFRMR LAN 10/100/1000 1:1 350UH
Bourns Inc.
2,312
In Stock
1 : ¥7.37000
Cut Tape (CT)
2,000 : ¥2.51448
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100/1000 Base-T
350µH
-
1:1
Surface Mount
-
0.114" (2.90mm)
-40°C ~ 85°C
-
-
SM13072APEL
SM13072APEL
LAN 10/100 BASE T XFORMER AECQ +
Bourns Inc.
0
In Stock
1 : ¥31.04000
Cut Tape (CT)
3,600 : ¥16.60926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
LAN 10/100 Base-T
350µH
-
1:1 Transmitter, 1:1 Receiver
Surface Mount
0.504" L x 0.272" W (12.80mm x 6.90mm)
0.232" (5.90mm)
-40°C ~ 125°C
Automotive
AEC-Q200
Showing
of 2

Pulse Transformers


Pulse Transformers are designed to transfer pulses (signals/voltage with a rapid rise time, a duration of constant signal/voltage, and then a rapid fall time) from one side of a circuit to another. The transformer types are ADSL, data/voice coupling, economical open type, gate drive, general purpose, HDBase-T, HDSL, interface, isolation and data interface, LAN, MIL-STD-1553, PoE, SCR and Triac Trigger, SHDSL, T1/E1, T3/E3, and VDSL.