HX5084NL

DigiKey Part Number
553-1685-5-ND
Manufacturer
Manufacturer Product Number
HX5084NL
Description
MODULE 4CH EXTEMP GIGABIT 24SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
330µH Pulse Transformer Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HX5084NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
-
Inductance
330µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
0.600" L x 0.300" W (15.24mm x 7.62mm)
Height - Seated (Max)
0.163" (4.14mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.96000¥63.96
10¥49.69300¥496.93
30¥48.34700¥1,450.41
60¥41.63233¥2,497.94
120¥39.75250¥4,770.30
270¥38.94667¥10,515.60
510¥38.27520¥19,520.35
1,020¥37.60359¥38,355.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.