HX2326FNL | |
---|---|
DigiKey Part Number | 553-2242-ND |
Manufacturer | |
Manufacturer Product Number | HX2326FNL |
Description | PULSE XFMR 1CT:1CT TX/RX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120µH, 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX2326FNL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 120µH, 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.358" W (12.70mm x 9.09mm) | |
Height - Seated (Max) | 0.236" (5.99mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.41000 | ¥47.41 |
10 | ¥38.41200 | ¥384.12 |
40 | ¥29.09400 | ¥1,163.76 |
80 | ¥27.78750 | ¥2,223.00 |
280 | ¥26.97004 | ¥7,551.61 |
520 | ¥26.15256 | ¥13,599.33 |
1,000 | ¥25.33535 | ¥25,335.35 |