TTH0505-1T

DigiKey Part Number
2725-TTH0505-1TTR-ND - Tape & Reel (TR)
2725-TTH0505-1TCT-ND - Cut Tape (CT)
2725-TTH0505-1TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TTH0505-1T
Description
XFMR DC/DC CONV 360UH SMD
Customer Reference
Detailed Description
For For DC/DC Converters SMPS Transformer 5000V Isolation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
For DC/DC Converters
Applications
-
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
4.5 ~ 5.5V
Voltage - Auxiliary
-
Voltage - Isolation
5000V
Inductance @ Frequency
360µH @ 100kHz
Frequency
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.354" L x 0.315" W (9.00mm x 8.00mm)
Height - Seated (Max)
0.300" (7.62mm)
Footprint
-
Style
-
Base Product Number
-