PA1005.100QNL | |
---|---|
DigiKey Part Number | PA1005.100QNL-ND |
Manufacturer | |
Manufacturer Product Number | PA1005.100QNL |
Description | CURR SENSE XFMR 1:100 20A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 A 1:100 Current Sense Transformer 50kHz ~ 1MHz 0.75mOhm Primary, 5.5Ohm Secondary 2 mH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 20 A | |
Inductance | 2 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:100 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.75mOhm Primary, 5.5Ohm Secondary | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.284" L x 0.330" W (7.21mm x 8.38mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Termination Style | Gull Wing | |
Weight | 0.014 oz (0.4 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.03000 | ¥13.03 |
10 | ¥10.43400 | ¥104.34 |
25 | ¥8.47440 | ¥211.86 |
40 | ¥8.25850 | ¥330.34 |
120 | ¥8.04067 | ¥964.88 |
240 | ¥7.82346 | ¥1,877.63 |
480 | ¥7.75827 | ¥3,723.97 |
960 | ¥7.65200 | ¥7,345.92 |