CST306-3A

DigiKey Part Number
237-1108-ND
Manufacturer
Manufacturer Product Number
CST306-3A
Description
CURR SENSE XFMR 25A T/H
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
25 A Current Sense Transformer 20kHz ~ 200kHz 3.75Ohm Max 55 mH Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CST306-3A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Frequency Range
20kHz ~ 200kHz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
25 A
Inductance
55 mH
ET (Volt-Time)
2000VµS
Turns Ratio - Primary:Secondary
-
Current Ratio
200:1
DC Resistance (DCR)
3.75Ohm Max
Ratings
-
Mounting Type
Through Hole
Size / Dimension
0.690" L x 0.385" W (17.53mm x 9.78mm)
Height - Seated (Max)
0.915" (23.24mm)
Termination Style
PC Pin
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.13000¥46.13
10¥35.08500¥350.85
25¥34.16240¥854.06
50¥31.39300¥1,569.65
100¥29.54710¥2,954.71
250¥28.62368¥7,155.92
500¥27.70024¥13,850.12
1,000¥26.77691¥26,776.91
Manufacturers Standard Package