Q4015L5TP | |
---|---|
DigiKey Part Number | F7273-ND |
Manufacturer | |
Manufacturer Product Number | Q4015L5TP |
Description | TRIAC 400V 15A TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 400 V 15 A Through Hole TO-220 Isolated Tab |
Datasheet | Datasheet |
EDA/CAD Models | Q4015L5TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 15 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 167A, 200A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 70 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Isolated Tab | |
Supplier Device Package | TO-220 Isolated Tab | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.79000 | ¥24.79 |
50 | ¥19.64280 | ¥982.14 |
100 | ¥16.83670 | ¥1,683.67 |
500 | ¥14.96598 | ¥7,482.99 |
1,000 | ¥12.81468 | ¥12,814.68 |
2,000 | ¥12.06636 | ¥24,132.72 |
5,000 | ¥11.50512 | ¥57,525.60 |