T2550-12G-TR | |
---|---|
DigiKey Part Number | 497-15025-2-ND - Tape & Reel (TR) 497-15025-1-ND - Cut Tape (CT) 497-15025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T2550-12G-TR |
Description | TRIAC ALTERNSTR 1.2KV 25A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 1.2 kV 25 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T2550-12G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 1.2 kV | |
Current - On State (It (RMS)) (Max) | 25 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 240A, 252A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 60 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.20000 | ¥20.20 |
10 | ¥16.97800 | ¥169.78 |
100 | ¥13.73420 | ¥1,373.42 |
500 | ¥13.43322 | ¥6,716.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.43329 | ¥13,433.29 |