BTA204S-800C,118 | |
---|---|
DigiKey Part Number | 1740-1107-2-ND - Tape & Reel (TR) 1740-1107-1-ND - Cut Tape (CT) 1740-1107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTA204S-800C,118 |
Description | TRIAC 800V 4A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 4 A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 25A, 27A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 20 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.04100 | ¥50.41 |
100 | ¥3.48900 | ¥348.90 |
500 | ¥2.91504 | ¥1,457.52 |
1,000 | ¥2.48083 | ¥2,480.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.20951 | ¥5,523.77 |
5,000 | ¥2.09321 | ¥10,466.05 |
12,500 | ¥1.93816 | ¥24,227.00 |
25,000 | ¥1.91897 | ¥47,974.25 |